Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Thermistors

Thermistor PTC 120 Ohm 25% 2 Pin Cardboard Strip

View B59753B0120A070: Resistor Temperature Dependent PTC 120 Ohm through Hole Mount

B59753B0120A070: Resistor Temperature Dependent PTC 120 Ohm through Hole Mount

View Larger Image
Image is representative only
Epcos AG
Jameco Part no. 1842921
Manufacturer EPCOS AG
Manufacturer no. B59753B0120A070
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.95

# of Unit Price
500+ $2.95
2500+ $2.79
5000+ $2.65
NOTE:
  • • Order in multiples of 500
  • Availability:Ship  8 Wks ARO 

 Add to cart

RESISTOR, TEMPERATURE DEPENDENT, PTC, 120 ohm, THROUGH HOLE MOUNT

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyB59753
PackagingCardboard Strip
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
ApplicationsOver Current Protection|Short Circuit Protection
MountingThrough Hole
TypePTC
Description of Terminals0.6mm dia. x 35mm Kinked Lead
Lead Pitch5mm
Specification Value
Pin Count2
Seated Plane Height16.5mm(Max)
Product Depth7mm(Max)
Product Diameter12.5mm(Max)
Product TypeThermistor
Maximum Voltage Rating440V
Percentage of Resistance Tolerance @ 25C±25%
Resistance @ 25C120Ohm


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.