Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Thermistors

Thermistor PTC 120 Ohm 25% 2 Pin Cardboard Strip

View B59753B0120A070: Thermistor Resistor Temperature Dependent PTC 120 Ohm

B59753B0120A070: Thermistor Resistor Temperature Dependent PTC 120 Ohm

View Larger Image
Image is representative only
Epcos AG
Jameco Part no. 1842921
Manufacturer EPCOS AG
Manufacturer no. B59753B0120A070
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.25

# of Unit Price
500+ $3.25
2500+ $2.89
5000+ $2.65
NOTE:
  • • Order in multiples of 500
  • Availability:Ship  9 Wks ARO 

 Add to cart

RESISTOR, TEMPERATURE DEPENDENT, PTC, 120 ohm, THROUGH HOLE MOUNT

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyB59753
PackagingCardboard Strip
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
ApplicationsOver Current Protection|Short Circuit Protection
MountingThrough Hole
TypePTC
Description of Terminals0.6mm dia. x 35mm Kinked Lead
Lead Pitch5mm
Specification Value
Pin Count2
Seated Plane Height16.5mm(Max)
Product Depth7mm(Max)
Product Diameter12.5mm(Max)
Product TypeThermistor
Maximum Voltage Rating440V
Percentage of Resistance Tolerance @ 25C±25%
Resistance @ 25C120Ohm


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.