Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Thermistors

C 886A 120A 70 5X2 5

View B59886C120A70: Resistor Temperature Dependent PTC 1500 Ohm through Hole Mount

B59886C120A70: Resistor Temperature Dependent PTC 1500 Ohm through Hole Mount

View Larger Image
Image is representative only
Epcos AG
Jameco Part no. 1842963
Manufacturer EPCOS AG
Manufacturer no. B59886C120A70
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.29

# of Unit Price
20+ $1.29
100+ $1.14
200+ $1.03
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  12 Wks ARO 

 Add to cart

RESISTOR, TEMPERATURE DEPENDENT, PTC, 1500 ohm, THROUGH HOLE MOUNT

Report a problem
Suggest a product
Specification Value
Product TypePTC RESISTOR
Number of Terminals2
Resistance at 25 Cel-Nom (ohm)1500
Terminal PlacementRADIAL
Thermistor ApplicationOVERLOAD PROTECTION
Specification Value
Switching Temperature-Nom (Cel)115
Rated AC Voltage (URac) (V)500
PTC Trip Current (A)0.024
Tolerance (%)25


Report a problem
Suggest a product

RELATED PRODUCTS

Thermistor NTC K +/-10% 10k Ohm

Buy Now  $0.59


Thermistor NTC K +/-10% 100k Ohm

Buy Now  $0.59

Copyright ©2002 - 2015 Jameco. All Rights Reserved.