THERMISTOR

$0.99 ea


  • Part no.: 1843000
  • Manufacturer: EPCOS AG
  • Manufacturer no.: B59975-C120-A70
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
500+ $0.99
2500+ $0.87
5000+ $0.79
NOTE:
  • Order in multiples of 500
Thermistor


THERMISTOR


Report a problem
Suggest a product
Specification Value
Product TypePTC RESISTOR
Thermistor ApplicationOVERLOAD PROTECTION
Rated AC Voltage (URac) (V)24
PTC Trip Current (A)0.9
Tolerance (%)25
Mounting FeatureTHROUGH HOLE
Package ShapeDISK PACKAGE
Manufacturer SeriesB59975
Number of Terminals2
Resistance at 25 Cel-Nom (ohm)1.8
Part Number TypePART
Terminal ShapeWIRE
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)125
Terminal PlacementRADIAL
Packing MethodSTRIP PACK
Terminal FinishTIN
Switching Temperature-Nom (Cel)120
JESD-97 Codee3


Report a problem
Suggest a product