Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Varistors

Varistor Metal Oxide 50 Volt AC 65 Volt 400 Amp 82 Volt through Hole Bulk

View B72205S500K101: S05 Metal Oxide Leaded Varistor S05K50 (Circuit Protection)

B72205S500K101: S05 Metal Oxide Leaded Varistor S05K50 (Circuit Protection)

View Larger Image
Image is representative only
Epcos AG
Jameco Part no. 1843051
Manufacturer EPCOS AG
Manufacturer no. B72205S500K101
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
1000+ $0.19
5000+ $0.16
10000+ $0.15
NOTE:
  • • Order in multiples of 1,000
  • Availability:Ship  5 Wks ARO 

 Add to cart

METAL OXIDE LEADED VARISTOR


S05K50


Report a problem
Suggest a product
Specification Value
FamilyS05
Rated DC Voltage (URdc) (V)65
Maximum Surge Current400A
Diameter (mm)7
Tolerance Voltage10%
Operating Temperature-Min (Cel)-40°
Operating Temperature-Max (Cel)85°
MountingThrough Hole
PackagingBulk
TechnologyMetal Oxide
Lead Spacing (mm)5
Specification Value
Width (mm)3.3
Height (mm)8.5
Product TypeVaristor
Capacitance (pF)300
Clamping Current (A)5
Clamping Voltage (V)135
Energy (J)1.8
ESD ProtectionNo
Lead StyleRadial
Rated AC Voltage (URac) (V)50


Report a problem
Suggest a product

RELATED PRODUCTS

LA Equivalent Series Radial Leaded Varistor

Buy Now  $0.35


Varistor Metal Oxide 20mm 130 Volt AC 95 Joule 100A @ 340V Clamping Voltage

Buy Now  $0.55


Copyright ©2002 - 2015 Jameco. All Rights Reserved.