Varistor Metal Oxide 50 Volt AC 65 Volt 400 Amp 82 Volt Through Hole Bulk

$0.19 ea


  • Part no.: 1843051
  • Manufacturer: EPCOS AG
  • Manufacturer no.: B72205S500K101
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1000+ $0.19
5000+ $0.16
10000+ $0.15
NOTE:
  • Order in multiples of 1,000
Varistor Metal Oxide 50VAC/65VDC 400A 82 Radial Bulk


S05K50


Report a problem
Suggest a product
Specification Value
Capacitance (pF)300
Clamping Voltage (V)135
Clamping Current (A)5
Energy (J)1.8
FamilyS05
TechnologyMetal Oxide
ESD ProtectionNo
Lead StyleRadial
Rated AC Voltage (URac) (V)50
Rated DC Voltage (URdc) (V)65
Maximum Surge Current400A
Diameter (mm)7
Tolerance Voltage10%
Operating Temperature-Min (Cel)-40°
Operating Temperature-Max (Cel)85°
MountingThrough Hole
PackagingBulk
Lead Spacing (mm)5
Width (mm)3.3
Height (mm)8.5
Product TypeVaristor


Report a problem
Suggest a product