Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Passive Filter >> EMI/RFI Filters

EMI Filter 0.4A Flat Style SMD

View BLM18AG102SN1J: EMI Filter 1 Functions 0.1A Ferrite Chip

BLM18AG102SN1J: EMI Filter 1 Functions 0.1A Ferrite Chip

View Larger Image
Image is representative only
Murata Electronics
Jameco Part no. 1844715
Manufacturer MURATA ELECTRONICS
Manufacturer no. BLM18AG102SN1J
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.014

# of Unit Price
10000+ $0.014
50000+ $0.013
100000+ $0.012
NOTE:
  • • Order in multiples of 10,000
  • Availability:Ship  3 Days ARO 

 Add to cart

1 FUNCTIONS, 0.1 A, FERRITE CHIP


BLM18AG102SN1J


Report a problem
Suggest a product
Specification Value
FamilyBLM18A
Case Size0603
Product Depth0.8mm
Product Height0.8mm
Product Length1.6mm
Product TypeEMI Filter
TypeChip EMI Filter Inductor (Typ)e
Specification Value
Maximum Current Rating0.4A
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
TerminationFlat Style


Report a problem
Suggest a product

RELATED PRODUCTS

High performance iec

Buy Now  $4.75


Electromechanical Filter Module

Buy Now  $20.45


Electromechanical Filter 50Ohm

Buy Now  $22.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.