EMI Filter 0.4A Flat Style SMD

$0.014 ea


  • Part no.: 1844715
  • Manufacturer: MURATA ELECTRONICS
  • Manufacturer no.: BLM18AG102SN1J
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10000+ $0.014
50000+ $0.013
100000+ $0.012
NOTE:
  • Order in multiples of 10,000
Ferrite Beads Multi-Layer 1K Ohm 25% 100MHz 400mA 500m Ohm DCR 0603 Paper

Report a problem
Suggest a product
Specification Value
Maximum Current Rating0.4A
MountingSurface Mount
FamilyBLM18A
TypeChip EMI Filter Inductor (Typ)e
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
TerminationFlat Style
Case Size0603
Product Depth0.8mm
Product Height0.8mm
Product Length1.6mm
Product TypeEMI Filter


Report a problem
Suggest a product