Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Passive Filter >> EMI/RFI Filters

EMI Filter 0.5A Flat Style SMD

View BLM18AG221SN1D: Chip Ferrite Bead on-Board Type (DC) EMI Suppression Filter

BLM18AG221SN1D: Chip Ferrite Bead on-Board Type (DC) EMI Suppression Filter

View Larger Image
Image is representative only
Murata Electronics
Jameco Part no. 1844731
Manufacturer MURATA ELECTRONICS
Manufacturer no. BLM18AG221SN1D
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.024

# of Unit Price
4000+ $0.024
20000+ $0.022
40000+ $0.019
NOTE:
  • • Order in multiples of 4,000
  • Availability:Ship  3 Days ARO 

 Add to cart

CHIP FERRITE BEAD ON-BOARD TYPE (DC) EMI SUPPRESSION FILTER


Noise suppression
products/emifil > chip emif

Report a problem
Suggest a product
Specification Value
FamilyBLM18A
Case Size0603
Product Depth0.8mm
Product Height0.8mm
Product Length1.6mm
Product TypeEMI Filter
TypeEMI Filter Inductor (Typ)e
Specification Value
Maximum Current Rating0.5A
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
TerminationFlat Style


Report a problem
Suggest a product

RELATED PRODUCTS

High performance iec

Buy Now  $5.05


Electromechanical Filter Module

Buy Now  $21.15


Electromechanical Filter 50Ohm

Buy Now  $23.25

Copyright ©2002 - 2015 Jameco. All Rights Reserved.