Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Inductors >> Inductors, Surface Mount

Ind Chip Bead 220OHM 25% 100MHZ Ferrite 450MA 0603 Paper Tape and Reel

View BLM18BB221SN1D: Chip Ferrite Bead Inductor Type EMI Suppression Filter

BLM18BB221SN1D: Chip Ferrite Bead Inductor Type EMI Suppression Filter

View Larger Image
Image is representative only
Murata Electronics
Jameco Part no. 1844846
Manufacturer MURATA ELECTRONICS
Manufacturer no. BLM18BB221SN1D
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.024

# of Unit Price
4000+ $0.024
20000+ $0.022
40000+ $0.019
NOTE:
  • • Order in multiples of 4,000
  • Availability:Ship  6 Days ARO 

 Add to cart

CHIP FERRITE BEAD INDUCTOR TYPE EMI SUPPRESSION FILTER


Noise suppression
products/emifil > chip emif

Report a problem
Suggest a product
Specification Value
FamilyBLM18B
Test Frequency100MHz
Tolerance25%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
PackagingPaper Tape and Reel
Case Size0603
Product Depth0.8mm
Product Height0.8mm
Specification Value
Product Length1.6mm
TypeChip Bead
Product TypeInductor Surface Mount
Core MaterialFerrite
Impedance220Ohm
Maximum DC Current450mA
Maximum DC Resistance450mOhm


Report a problem
Suggest a product

RELATED PRODUCTS

PT121 Series Radial High Q Fixed Inductors 8.2MH 10%

Buy Now  $1.09


Ind High Current Choke Bobbin Core 68uH 10% 1KHz Ferrite 804mA Axial

Buy Now  $0.95


Ind General Purpose 9.9uH 20% Ferrite Bulk

Buy Now  $6.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.