Ind Chip Bead 220Ohm 25% 100MHz Ferrite 450mA 0603 Paper Tape and Reel

$0.024 ea


  • Part no.: 1844846
  • Manufacturer: MURATA ELECTRONICS
  • Manufacturer no.: BLM18BB221SN1D
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
4000+ $0.024
20000+ $0.022
40000+ $0.02
NOTE:
  • Order in multiples of 4,000
Ferrite Beads Multi-Layer 220 Ohm 25% 100MHz 450mA 450m Ohm DCR 0603

Report a problem
Suggest a product
Specification Value
Maximum DC Current450mA
Impedance220Ohm
Maximum DC Resistance450mOhm
FamilyBLM18B
TypeChip Bead
Core MaterialFerrite
Test Frequency100MHz
Tolerance25%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
PackagingPaper Tape and Reel
Case Size0603
Product Depth0.8mm
Product Height0.8mm
Product Length1.6mm
Product TypeInductor Surface Mount


Report a problem
Suggest a product