Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Suppression

Noise Suppression Products/Emifil > Chip Emif

View BLM18BD102SN1D: Chip Ferrite Bead Inductor Type EMI Suppression Filter

BLM18BD102SN1D: Chip Ferrite Bead Inductor Type EMI Suppression Filter

View Larger Image
Image is representative only
Murata Electronics
Jameco Part no. 1844871
Manufacturer MURATA ELECTRONICS
Manufacturer no. BLM18BD102SN1D
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.024

# of Unit Price
4000+ $0.024
20000+ $0.022
40000+ $0.019
NOTE:
  • • Order in multiples of 4,000
  • Availability:Ship  4 Days ARO 

 Add to cart

CHIP FERRITE BEAD INDUCTOR TYPE EMI SUPPRESSION FILTER


Noise suppression
products/emifil > chip emif

Report a problem
Suggest a product
Specification Value
Data Line Filter TypeFERRITE CHIP
Operating Temperature-55 to 125 C
Mounting FeatureSURFACE MOUNT
JESD-97 Codee3
Manufacturer SeriesBLM18B
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
Packing MethodTAPE AND REEL
Specification Value
Terminal FinishTIN
Additional FeatureMONOLITHIC TYPE
Physical DimensionL1.6XB0.8XH0.8 (mm)
Rated Current (A)0.1
DC Resistance-Max (ohm)0.85
Impedance (ohm)1000
Number of Functions1


Report a problem
Suggest a product

RELATED PRODUCTS

PULSE GUARD SOT23 PB-FREE ESD

Buy Now  $0.65


PULSEGUARD ESD SINGLE LINE

Buy Now  $0.75


PULSEGUARD ESD 0805 4 LINE

Buy Now  $2.09

Copyright ©2002 - 2015 Jameco. All Rights Reserved.