Noise suppression
products/emifil > chip emif

$0.039 ea


  • Part no.: 1844897
  • Manufacturer: MURATA ELECTRONICS
  • Manufacturer no.: BLM18BD151SN1D
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
4000+ $0.039
20000+ $0.034
40000+ $0.031
NOTE:
  • • Order in multiples of 4,000
Ferrite Beads Multi-Layer 150 Ohm 25% 100MHz 200mA 400m Ohm DCR 0603 Paper

Report a problem
Suggest a product
Specification Value
Data Line Filter TypeFERRITE CHIP
Operating Temperature-55 to 125 C
Mounting FeatureSURFACE MOUNT
JESD-97 Codee3
Manufacturer SeriesBLM18B
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
Packing MethodTAPE AND REEL
Terminal FinishTIN
Additional FeatureMONOLITHIC TYPE
Physical DimensionL1.6XB0.8XH0.8 (mm)
Rated Current (A)0.2
DC Resistance-Max (ohm)0.4
Impedance (ohm)150
Number of Functions1


Report a problem
Suggest a product