Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Suppression

BLM18EG601SN1D

View BLM18EG601SN1D: Ferrite Beads Multi-Layer 600 Ohm 25% 100MHZ 500MA 350M Ohm DCR 0603 Paper

BLM18EG601SN1D: Ferrite Beads Multi-Layer 600 Ohm 25% 100MHZ 500MA 350M Ohm DCR 0603 Paper

View Larger Image
Image is representative only
Murata Electronics
Jameco Part no. 1844942
Manufacturer MURATA ELECTRONICS
Manufacturer no. BLM18EG601SN1D
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.15

# of Unit Price
4000+ $0.15
20000+ $0.12
40000+ $0.11
NOTE:
  • • Order in multiples of 4,000
  • Availability: Ship  in 3 days  

 Add to cart

Ferrite Beads Multi-Layer 600 Ohm 25% 100MHz 500mA 350m Ohm DCR 0603 Paper

Report a problem
Suggest a product
Specification Value
Data Line Filter TypeFERRITE CHIP
Operating Temperature-55 to 125 C
Mounting FeatureSURFACE MOUNT
JESD-97 Codee3
Manufacturer SeriesBLM18E
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
Packing MethodTAPE AND REEL
Specification Value
Terminal FinishTIN
Additional FeatureMONOLITHIC TYPE
Physical DimensionL1.6XB0.8XH0.8 (mm)
Rated Current (A)0.5
DC Resistance-Max (ohm)0.35
Impedance (ohm)600
Number of Functions1


Report a problem
Suggest a product

RELATED PRODUCTS

PULSEGUARD ESD SINGLE LINE

Buy Now  $0.75


PULSEGUARD ESD 0805 4 LINE

Buy Now  $2.15


PULSE GUARD SOT23 PB-FREE ESD

Buy Now  $0.65

Copyright ©2002 - 2016 Jameco. All Rights Reserved.