Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Passive Filter >> EMI/RFI Filters

EMI Filter 2A Flat Style SMD

View BLM18PG121SN1D: Ferrite Beads Multi-Layer 120 Ohm 25% 100MHZ 2A 50M Ohm DCR 0603 Paper

BLM18PG121SN1D: Ferrite Beads Multi-Layer 120 Ohm 25% 100MHZ 2A 50M Ohm DCR 0603 Paper

View Larger Image
Image is representative only
Murata Electronics
Jameco Part no. 1845013
Manufacturer MURATA ELECTRONICS
Manufacturer no. BLM18PG121SN1D
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.042

# of Unit Price
4000+ $0.042
20000+ $0.038
40000+ $0.034
NOTE:
  • • Order in multiples of 4,000
  • Availability:Ship  in 38 days 

 Add to cart

Ferrite Beads Multi-Layer 120 Ohm 25% 100MHz 2A 50m Ohm DCR 0603 Paper

Report a problem
Suggest a product
Specification Value
FamilyBLM18P
Case Size0603
Product Depth0.8mm
Product Height0.8mm
Product Length1.6mm
Product TypeEMI Filter
TypeEMI Suppression Filter
Specification Value
Maximum Current Rating2A
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
TerminationFlat Style


Report a problem
Suggest a product

RELATED PRODUCTS

High performance iec connector

Buy Now  $5.05


Electromechanical Filter Module

Buy Now  $21.25


Electromechanical Filter 50Ohm

Buy Now  $23.35

Copyright ©2002 - 2016 Jameco. All Rights Reserved.