Resistor Carbon Film 39k Ohm 1/4 Watt 5% (In Bags of 10 and 100)

$0.099 ea


  • Part no.: 691243
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/4W393JRC
  • RoHS Compliant
Pricing
# of units Price
10+ $0.099
100+ $0.04
1000+ $0.03
5000+ $0.02
NOTE:
  • Order in multiples of 10
39kΩ Carbon Film 1/4W Resistor


Features:
  • Resistance: 39kΩ
  • Power rating; 0.25W
  • Tolerance: ±5%
  • Maximum working voltage: 250V

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (ohm)39000
    Power (Watts)0.25
    Tolerance (%)5
    PackageAXIAL LEADED
    Product TypeRESISTOR
    SizeSTANDARD
    Packing MethodCUT TAPE
    Mounting FeatureTHROUGH HOLE
    Resistor TypeCARBON FILM


    Report a problem
    Suggest a product