Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.60" (40mm)

Fan, 5VDC, 5.7 CFM, 40X40X10, 110MA, Ball Bearings, 12 Inch Leads, Ul/Cul/Tuv/Ce

View AD0405MB-G70-LF: Fan 5VDC 5.7 CFM 40X40X10110MA Ball Bearings 12 Inch Leads Ul/Cul/Tuv/Ce

AD0405MB-G70-LF: Fan 5VDC 5.7 CFM 40X40X10110MA Ball Bearings 12 Inch Leads Ul/Cul/Tuv/Ce

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2138628
Manufacturer ADDA INC
Manufacturer no. AD0405MB-G70-LF
  RoHS compliant
Catalog 151 , page 85
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.49
  • Availability: Ship  today  

 Add to cart

5VDC Fan


Features:
  • Ball bearings
  • Rated voltage: 5VDC
  • Rated current: 0.11A
  • Air flow: 5.7 cfm
  • Connection: 12" leads
  • Size: 40mm x 40mm x 10mm
  • Weight: 18.1 grams
  • Agency approvals: UL, CUL, TUV, CE
  • RoHS compliant

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)5
    Noise (dBA)20
    Connection (Leads)12
    Length (mm)40
    Width (mm)40
    Height (mm)10
    Specification Value
    Air Flow (CFM)5.7
    BearingBall
    Current (mA)110
    Power (Watts)0.55
    Agency ApprovalsUL/CUL/TUV/CE


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    5 VDC 4.7CFM HYPRO DC FAN WITH 11" LEADS, 40 X 40 X 10 MM

    Buy Now  $5.95


    DC Fan Sleeve 5 Volt 0.15A 0.7W 7000RPM 6.6CFM 25dB Flange Mount

    Buy Now  $6.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.