Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC to DC Power Supply Single Output 48 Volt 20.8 Amp 998.4 Watt

View SE-1000-48: 998.4W AC/DC Enclosed Switching Power Supply

SE-1000-48: 998.4W AC/DC Enclosed Switching Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2101577
Manufacturer MEAN WELL
Manufacturer no. SE-1000-48
  RoHS compliant
Catalog 152 , page 104
Pricing & Availability

$179.95

# of Unit Price
1+ $179.95
10+ $159.95
Request a Large Quantity Quote
  • Availability:Ship  1 Days ARO 

 Add to cart

998.4W AC/DC ENCLOSED SWITCHING POWER SUPPLY

48 Volts @ 20.8 Amps

Specifications:
  • Size (L x W x H) (inches): 10.9 x 5.0 x 2.5
  • Ripple and Noise (mV p-p): 200
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 90-132VAC / 180-264VAC @ 47-63Hz selected by TB2, or 254-370VDC
  • Switch-selectable AC input
  • 2-year warranty
  • Certifications: UL


Report a problem
Suggest a product
Specification Value
FamilySE-1000
Maximum Input Current (A)17.5
Output Connector TypeLug Terminal Female
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)89
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)10.9
Width (inch)5
Specification Value
Height (inch)2.5
Agency ApprovalsUL
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Primary Output Voltage (VDC)48
Output Current (A)20.8
Maximum Output Power (W)998.4
Input Voltage (VAC)90 to 132,180 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.