Display 3 Digit Red LED 0.56 Inch H 630NM Ca 7.4@20MCD Right Hand Decimal Point Rhdp 2.1@20Display 3-Digit Red LED 0.56" H 630Nm Ca 7.4@20mcd Right Hand Decimal Point Rhdp 2.1@20

$1.49 ea


Pricing
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19
500+ $1.05
1000+ $0.95
3 DIGIT, 7-SEGMENT DISPLAY


Features:
  • Three Digit Display
  • 0.56 inch character display
  • 4.5 mcd brightness
  • Color: Orange
  • 12-pin configuration
  • Common Anode circuitry
  • Dimensions: 1.50" x 0.74" x 0.31" (L x W x H)


Report a problem
Suggest a product
Specification Value
Intensity4.5mcd
Maximum Forward Current20mA
Maximum Forward Voltage2V
No. of Digits3
ConfigurationCommon Anode
Product TypeLED Displays
Character Height (inch)0.56
ColorOrange
Dominant Wavelength630nm


Report a problem
Suggest a product