Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> DIP

Electromechanical Relay Single Pole, Single Throw no 0.5A 5 Volt 500OHM through Hole

View HE721A0500: Electromechanical Relay Single Pole RA30451051

HE721A0500: Electromechanical Relay Single Pole RA30451051


Image is representative only
Hamlin Electronics
Jameco Part no. 1860096
Manufacturer HAMLIN ELECTRONICS
Manufacturer no. HE721A0500
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.25

# of Unit Price
5+ $1.25
25+ $1.07
50+ $0.97
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  6 Days ARO 

 Add to cart

RA30451051


RA30451051


Report a problem
Suggest a product
Specification Value
FamilyHE700
Type(Min)iature Relay
Relay ConstructionNon-Latching
Maximum DC Voltage Rating200V
Maximum Current Rating0.5A
DC Coil Voltage5V
Maximum Power Rating10W
Coil Current10mA
Contact ArrangementSPST-NO
Maximum Pick-Up Voltage3.75VDC
Minimum Dropout Voltage0.5VDC
Coil Resistance500Ohm
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Termination StylePC Pin
Package TypeDIP
Product TypeElectromechanical Relay
Pin Count8
Product Length19.05mm
Product Depth9.52mm
Product Height7.5mm


Report a problem
Suggest a product

RELATED PRODUCTS

Electromechanical Relay DPDT 2A 5Volt 125 Ohm Through Hole

Buy Now  $2.95


Electromechanical Relay DPDT 2A 12 Volt 720 Ohm Through Hole

Buy Now  $2.95


Relay Dip SPST 5VDC 1A 500 Ohm Coil 2

Buy Now  $2.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.