Humidity Sensor 3-Pin SIP

$16.95 ea


  • Part no.: 1860230
  • Manufacturer: HONEYWELL MICROSWITCH
  • Manufacturer no.: HIH-4000-002
  • RoHS Compliant
Pricing
# of units Price
1+ $16.95
5+ $14.95
25+ $13.49

3-Pin SIP Humidity Sensor


Direct input to a controller or other device is made possible by this sensor's near linear voltage output. With a typical current draw of only 200 µA, the HIH-4000 Series is often ideally suited for low drain, battery operated systems.

Features:

  • Molded thermoset plastic housing
  • Near linear voltage output vs. % RH
  • Laser trimmed interchangeability
  • Low power design
  • Enhanced accuracy
  • Fast response time
  • Stable, low drift performance
  • Chemically resistant

    Applications:

  • Refrigeration equipment
  • HVAC (Heating, Ventilation and Air Conditioning) equipment
  • Medical equipment
  • Drying
  • Metrology
  • Battery-powered systems
  • OEM assemblies

    Report a problem
    Suggest a product
  • Specification Value
    FamilyHIH-4000
    CategoryHumidity Sensor
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Pin_Count3
    Supplier_PackageSIP
    Product Width2.03mm
    Product Height8.59mm
    Product Length4.17mm
    Product TypeSensor Misc


    Report a problem
    Suggest a product