Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> More Products

Humidity Sensor 3 Pin SIP

View HIH-4000-003: HIH-4000 Humidity Sensor 3 Pin SIP

HIH-4000-003: HIH-4000 Humidity Sensor 3 Pin SIP

View Larger Image
Image is representative only
Honeywell Microswitch
Jameco Part no. 1860248
Manufacturer MICROSWITCH/HONEY
Manufacturer no. HIH-4000-003
  RoHS compliant
Catalog 161 , page 73
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
5+ $17.95
25+ $15.95
  • Availability: Ship Today  

 Add to cart

Humidity Sensor

Designed specifically for high volume OEM (Original Equipment Manufacturer) users.

Features:
  • Molded thermoset plastic housing
  • Near linear voltage output vs % RH
  • Laser trimmed interchangeability
  • Low power design
  • Enhanced accuracy
  • Fast response time
  • Stable, low drift performance
  • Chemically resistant
  • Voltage supply: 4 to 5.8VDC @ 500µA max.
  • 0.10" pitch solderable, 3-pin Single In-line package
  • Note: Sensor is light sensitive. For best performance, shield sensor from bright light.

    Applications:
  • Refrigeration equipment
  • HVAC (Heating, Ventilation and Air Conditioning) equipment
  • Medical equipment
  • Drying
  • Metrology
  • Battery-powered systems
  • OEM assemblies

    Report a problem
    Suggest a product
  • Specification Value
    FamilyHIH-4000
    Product Height8.59mm
    Product Length4.17mm
    Product TypeSensor Misc
    CategoryHumidity Sensor
    Minimum Operating Temperature-40°C
    Specification Value
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageSIP
    Product Width2.03mm


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Humidity Sensor 3-Pin SIP

    Buy Now  $16.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.