LED Uni-Color Red 635nm 2-Pin

1860686

$0.15 ea


  • Part no.: 1860686
  • Manufacturer: EVERLIGHT ELECTRONICS
  • Manufacturer no.: HLMPM251
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10000+ $0.15
50000+ $0.12
100000+ $0.11
NOTE:
  • Order in multiples of 10,000
LED Uni-Color Red 635nm 2-Pin


HLMPM251


Report a problem
Suggest a product
Specification Value
FamilyHLMP-M251
TypeUni-Color
CategoryStandard LED
Sub-CategoryThrough Hole
Number of LEDs1
ColorRed
High BrightnessNo
Luminous Intensity (mcd)7
Viewing Angle (deg)80
Lens AppearanceColored Non Diffused
Lens Shape TypeCircular
Continuous Forward Current-Max (mA)30
Maximum Forward Voltage per Color3V
Maximum Power Dissipation135mW
Peak Wavelength (nm)635
Peak Reverse Voltage (V)5
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)100
MountingThrough Hole
Pin_Count2
Product Width4.11mm(Max)
Product Height (mm)6.24
Product Length4.11mm(Max)
Product TypeLED


Report a problem
Suggest a product