Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Infrared

Infrared Reflective Sensor

View HOA1180-003: Infrared Reflective Sensor High Sensitivity

HOA1180-003: Infrared Reflective Sensor High Sensitivity


Image is representative only
Microswitch/Honey
Jameco Part no. 1861304
Manufacturer MICROSWITCH/HONEY
Manufacturer no. HOA1180-003
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$20.25

# of Unit Price
1+ $20.25
10+ $18.65
100+ $17.55
  • Availability:Ship  3 Days ARO 

 Add to cart

Infrared Reflective Sensor

Description

The detector responds to radiation from the IRED only when a reflective object passes within its field of view.Housing material is polyester. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.Wire color code functions are:IRED anode-RedIRED cathode-BlackCollector-OrangeEmitter-Black

Features

  • High sensitivity
  • Wide operating temperature range (-55°C to 100°C)

    Report a problem
    Suggest a product
  • Specification Value
    Position, Linear, Photoelectric Sensor TypeDIFFUSE


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    POSITION, LINEAR

    Buy Now  $16.19


    Infrared Reflective Sensor

    Buy Now  $30.45


    POSITION, LINEAR

    Buy Now  $19.39

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.