Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC to DC Power Supply Single Output 48 Volt 3.3 Amp 158.4 Watt

View RS-150-48: 158.4W AC/DC Enclosed Switching Power Supply

RS-150-48: 158.4W AC/DC Enclosed Switching Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 323863
Manufacturer MEAN WELL
Manufacturer no. RS-150-48
  RoHS compliant
Catalog 152 , page 104
Pricing & Availability

$23.95

# of Unit Price
1+ $23.95
10+ $21.95
Request a Large Quantity Quote
  • Availability:Ship  1 Days ARO 

 Add to cart

158.4W AC/DC ENCLOSED SWITCHING POWER SUPPLY

48Volts @ 3.3Amps

Specifications:
  • Size (L x W x H) (inches): 7.8 x 3.9 x 1.5
  • Ripple and Noise (mV p-p): 200
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


Report a problem
Suggest a product
Specification Value
FamilyRS-150
Maximum Input Current (A)3
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)87
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)7.8
Width (inch)3.9
Specification Value
Height (inch)1.5
Agency ApprovalsUL/CUL/TUV/CE/CB
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Primary Output Voltage (VDC)48
Output Current (A)3.3
Maximum Output Power (W)158.4
Input Voltage (VAC)88 to 132,176 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.