AC to DC Power Supply Single Output 48 Volt 3.3 Amp 158.4 Watt

$24.95 ea


  • Part no.: 323863
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RS-150-48
  • RoHS Compliant
Pricing
# of units Price
1+ $24.95
10+ $22.49

Request a Large Quantity Quote

158.4W AC/DC ENCLOSED SWITCHING POWER SUPPLY

48Volts @ 3.3Amps

Specifications:
  • Size (L x W x H) (inches): 7.8 x 3.9 x 1.5
  • Ripple and Noise (mV p-p): 200
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


Report a problem
Suggest a product
Specification Value
FamilyRS-150
Primary Output Voltage (VDC)48
Output Current (A)3.3
Maximum Output Power (W)158.4
Input Voltage (VAC)88 to 132,176 to 264
Input Frequency47 to 63
Maximum Input Current (A)3
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)87
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)7.8
Width (inch)3.9
Height (inch)1.5
Agency ApprovalsUL/CUL/TUV/CE/CB
ColorSilver
TypeSwitch Selectable
StyleEnclosed


Report a problem
Suggest a product