Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Display Port

Connector, Miniature Displayport, DIP Type.Right Angle, 20P, Gold Plated

View MDPC-S-RA: Mini Displayport Receptacle (Display Port)

MDPC-S-RA: Mini Displayport Receptacle (Display Port)

View Larger Image
Image is representative only
Adam Tech
Jameco Part no. 2114247
Manufacturer ADAM TECH
Manufacturer no. MDPC-S-RA
  RoHS compliant
Catalog 132 , page 61
Pricing & Availability

$2.25

# of Unit Price
1+ $2.25
10+ $1.95
100+ $1.75
  • Availability:Ship  2 Days ARO 

 Add to cart

Mini Displayport Receptacle

Displayport receptacles and plugs are royalty free products that can be used in any application where an HDMI connection was previously required.

Details:
  • Female 20-pin Mini Displayport receptacle with 15µ gold flash in a right angle, thru-hole package.

    Features:
  • Ultra small size package
  • Hot pluggable
  • Supports color depth of 6, 8, 10, 12, and 16 bits per color component
  • Supports a maximum of 8.64 Gbit/s data rate over a 2 meter cable
  • Can be used in applications up to 15 meters (49.21 feet)
  • Operating voltage: 40 VAC
  • Current rating: 0.5 Amps max.
  • Dielectric withstanding voltage: 500VAC for 1 minute
  • UL recognized and CSA certified

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    PICSTART PLUS AND MPLAB COMPATIBLE PROGRAMMER

    Buy Now  $169.95


    12V SPST Illuminated LED Pushbutton

    Buy Now  $4.95


    115 VAC Tubeaxial Ball Bearing Fan

    Buy Now  $11.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.