Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Telecom & Datacom

Connector RJ -25 Female 6 Position 1.27MM Solder Right Angle SMD 6 Terminal 1 Port Tray Cat 3

View 555077-1: 6P6C RJ25 Modular Jack 6 Positions

555077-1: 6P6C RJ25 Modular Jack 6 Positions


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 852449
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 555077-1
Catalog 132 , page 48
Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.89
100+ $0.75
  • Availability:Ship  1 Days ARO 

 Add to cart

6P6C RJ25 MODULAR JACK


Features:
  • 6 positions
  • 6 contacts
  • Side entry, center latch
  • Right-angle female orientation
  • Contact material: Phosphor bronze, gold-plated nickel
  • Size: 0.92"L x 0.85"W x 0.52"H
  • Surface-mount
  • Panel-mountable


Report a problem
Suggest a product
Specification Value
Family555077
Number of Contacts6
Number of Loaded Positions6
Number of Ports1
Number of Terminals6
Maximum Current Rating1.5A/Contact
Maximum Voltage Rating150VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
MountingSurface Mount
TypeRJ-25
PackagingTray
Pitch1.27mm
Specification Value
Product Depth20.71mm
Product Height12.7mm
Product Length15.88mm
Termination MethodSolder
Product TypeConnector Telephone and Telecom
Category NumberCat 3
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderF
Housing ColorBlack
Housing MaterialNylon
Body OrientationRight Angle


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

Connector RJ-45 Female 8 Position 2.54mm Solder Right Angle Thru-Hole 8 Terminal 1 Port Tray Cat 3

Buy Now  $0.79


MODULAR JACK,6P6C,SIDE ENTRY,RJ25,6 INCH LEADS,PANEL MOUNT STOPS

Buy Now  $1.25


MODULAR JACK,6P6C,SIDE ENTRY,RJ11,CENTER LATCH,PANEL STOPS

Buy Now  $0.85

Copyright ©2002 - 2014 Jameco. All Rights Reserved.