Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

Toggle Switch (on-None-on) Double Pole Double Throw Small Bat PC Pins 6 Amp 250 Volt AC 30 Volt through Hole

View M2022S2A2W03: M TOGGLEDPDT.200 BAT.280 (Toggle)

M2022S2A2W03: M TOGGLEDPDT.200 BAT.280 (Toggle)


Image is representative only
NKK Switches
Jameco Part no. 1866498
Manufacturer NKK SWITCHES
Manufacturer no. M2022S2A2W03
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$8.55

# of Unit Price
1+ $8.55
10+ $7.85
100+ $7.15
  • Availability:Ship  3 Days ARO 

 Add to cart




TOGGLEDPDT.200 BAT.280
SMOOTHSILVER PC

Report a problem
Suggest a product
Specification Value
TypeMiniature
Mounting StyleThrough Hole
Termination StylePC Pins
Contact FormDPDT
Actuator Length (inch)0.27
Switch FunctionON-NONE-ON
Maximum AC Voltage Rating250V
Maximum DC Voltage Rating30V
FamilyM
Contact PlatingSilver
Maximum Current Rating (A)6
Mechanical Life100000
Actuator MaterialBrass
Body OrientationStraight
Specification Value
Bushing TypeUnthreaded
Contact MaterialSilver Alloy
Dielectric Strength1000VAC
Electrical Life25000
Maximum Contact Resistance10mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C
Voltage Rating (AC)125
Actuator TypeSmall Bat Toggle


Report a problem
Suggest a product

RELATED PRODUCTS

Toggle Switch R13-28A-01 Single Pole Single Throw (Single Pole) 15 Amp (On-Off) .250 Inch

Buy Now  $2.95


Toggle Switch (On-On) Double Pole Double Throw Lever Quick Connect 15 Amp 250 Volt AC Panel Mount

Buy Now  $3.95


Toggle Switch (On-Off-On) Double Pole Double Throw Lever Solder 10 Amp 250 Volt AC Panel Mount

Buy Now  $3.25

Copyright ©2002 - 2015 Jameco. All Rights Reserved.