Crystal 25MHz 18pF 4-Pin SMD Bulk

$0.89 ea


  • Part no.: 1866826
  • Manufacturer: EPSON ELECTRONICS
  • Manufacturer no.: MA-505-25.0000M-C
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.89
25+ $0.79
50+ $0.71
NOTE:
  • Order in multiples of 5
Crystal 25MHz ±50ppm (Tolerance) ±30ppm (Stability) 18pF FUND 40 Ohm 4-Pin Surface Mount

Report a problem
Suggest a product
Specification Value
TypeCrystal
Mode of OscillationFundamental
Standard Frequency25MHz
Frequency Tolerance±50ppm
Frequency Aging±5 (1st)ppm/Year
Frequency Stability±30ppm
Load Capacitance18pF
Series Resistance40Ohm
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
PackagingBulk
Supplier_PackageSMD
Pin_Count4
Product Height4.19mm
Product Length12.7mm
Product Width5.08mm(Max)
MountingSurface Mount
Product TypeCrystals


Report a problem
Suggest a product