Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Frequency Control >> Crystals

Crystal 25MHZ 18pf 4 Pin SMD Bulk

View MA-505-25.0000M-C: Passive Crystal 25 KHZ 18pf Surface Mount

MA-505-25.0000M-C: Passive Crystal 25 KHZ 18pf Surface Mount

View Larger Image
Image is representative only
Epson Electronics
Jameco Part no. 1866826
Manufacturer EPSON ELECTRONICS
Manufacturer no. MA-505-25.0000M-C
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 77
Pricing & Availability

$0.85

# of Unit Price
5+ $0.85
25+ $0.76
50+ $0.71
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  12 Wks ARO 

 Add to cart

PASSIVE,CRYSTAL,25 KHZ,18pF,SURFACE MOUNT


MA-505-25.0000M-C


Report a problem
Suggest a product
Specification Value
TypeCrystal
Maximum Operating Temperature70°C
PackagingBulk
Supplier_PackageSMD
Pin_Count4
Product Height4.19mm
Product Length12.7mm
Product Width5.08mm(Max)
MountingSurface Mount
Product TypeCrystals
Specification Value
Mode of OscillationFundamental
Standard Frequency25MHz
Frequency Tolerance±50ppm
Frequency Aging±5 (1st)ppm/Year
Frequency Stability±30ppm
Load Capacitance18pF
Series Resistance40Ohm
Minimum Operating Temperature-20°C


Report a problem
Suggest a product

RELATED PRODUCTS

16.000 MHz HC49/S Crystal

Buy Now  $0.49


CRYSTAL OSCILLATOR,16.000MHZ,HC49/US,20PF

Buy Now  $0.59


CRYSTAL OSCILLATOR,32.768KHZ,TUNING FORK,12.5PF

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.