Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> LED Displays >> Numeric

MAN6980

View MAN6980: 7 SEG Numeric Display

MAN6980: 7 SEG Numeric Display


Image is representative only
Everlight Electronics
Jameco Part no. 1867052
Manufacturer EVERLIGHT ELECTRONICS
Manufacturer no. MAN6980
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.25

# of Unit Price
720+ $1.25
3600+ $1.19
7200+ $1.11
NOTE:
  • • Order in multiples of 720
  • Availability:Ship  9 Wks ARO 

 Add to cart

7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY GREEN, 14.22 mm

Report a problem
Suggest a product
Specification Value
Number of Functions1
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
LED Display Type7 SEG NUMERIC DISPLAY
ConfigurationCOMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
Specification Value
Continuous Forward Current-Max (mA)30
ColorHIGH EFFICIENCY RED
Display Height (mm)14.22
Additional FeatureIC COMPATIBLE


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 635nm 20-Pin PDIP

Buy Now  $1.39


LED Uni-Color Green 565nm 20-Pin PDIP

Buy Now  $1.39


LED Uni-Color Orange 635nm 20-Pin DIP

Buy Now  $1.39

Copyright ©2002 - 2015 Jameco. All Rights Reserved.