Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Pushbutton

Pushbutton Switch (on-on) on Single Pole Double Throw Round Button 6 Amp Solder Lug Panel Mount

View MB2065SB1W01-6A-A: Switch Mounting Single Pole Double Throw Alternate Large Bushing Solder LUG Snap-in MO

MB2065SB1W01-6A-A: Switch Mounting Single Pole Double Throw Alternate Large Bushing Solder LUG Snap-in MO


Image is representative only
NKK Switches
Jameco Part no. 1867183
Manufacturer NKK SWITCHES
Manufacturer no. MB2065SB1W01-6A-A
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$16.65

# of Unit Price
1+ $16.65
10+ $15.25
100+ $13.85
  • Availability:Ship  6 Days ARO 

 Add to cart

SWITCH MOUNTING SINGLE POLE DOUBLE THROW ALTERNATE LARGE BUSHING SOLDER LUG SNAP-IN MO

Report a problem
Suggest a product
Specification Value
TypePush Button Switch
Color - Actuator/CapBlack
Mounting StylePanel
Termination StyleSolderable Lug
Length (inch)1.01
Contact FormSPDT
Specification Value
Depth (inch)1.01
Height (inch)1.636
Switch FunctionON-(ON)
Maximum Current Rating (A)6


Report a problem
Suggest a product

RELATED PRODUCTS

Pushbutton Switch On Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt 0.4VA Momentary Contact Solder Lug Panel Mount

Buy Now  $3.95


Push Button Switch Metal Round .75 Diameter 48 Volt 2 Amp Max Off Momentary (ON) Single Pole

Buy Now  $3.95


Pushbutton Switch Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt DC 0.4VA Solder Lug Panel Mount

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.