MO1CT52R683J

$0.069 ea


  • Part no.: 1869066
  • Manufacturer: KOA SPEER
  • Manufacturer no.: MO1CT52R683J
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
2000+ $0.069
10000+ $0.062
20000+ $0.056
NOTE:
  • Order in multiples of 2,000
Resistor Metal Oxide 68K Ohm 5% 1 Watt ±200ppm/C Conformal Axial

Report a problem
Suggest a product
Specification Value
Packing MethodCUT TAPE
PackagingReel
Power Rating1 Watt
Termination StyleAxial
Dimensions4 mm Dia. x 12 mm L
Operating Temperature Range- 55 C to + 200 C
Resistance68 KOhms
Temperature Coefficient+/- 200 PPM / C
Tolerance5 %
ProductPower Resistors Metal Oxide


Report a problem
Suggest a product