LED Bi-Color Red 635nm/660nm 2-Pin T-1 3/4

1870104

$0.15 ea


  • Part no.: 1870104
  • Manufacturer: EVERLIGHT ELECTRONICS
  • Manufacturer no.: MV5094A
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5000+ $0.15
25000+ $0.14
50000+ $0.12
NOTE:
  • Order in multiples of 5,000
LED Uni-Color Red 635nm/660nm 2-Pin T-1 3/4


MV5094A


Report a problem
Suggest a product
Specification Value
FamilyMV5094A
TypeBi-Color
CategoryStandard LED
Sub-CategoryThrough Hole
Number of LEDs2
ColorRed
High BrightnessNo
Luminous Intensity (mcd)5
Viewing Angle (deg)75
LED MaterialAlGaAs
Lens AppearanceColorless Diffused
Lens Dimensions5.08mmx5.08mmx7.87mm
Lens Shape TypeCircular
Continuous Forward Current-Max (mA)30
Maximum Forward Voltage per Color2.8V
Maximum Power Dissipation120mW
Peak Reverse Voltage (V)5
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)100
MountingThrough Hole
Pin_Count2
Supplier_PackageT-1 3/4
Product Width5.84mm
Product Height (mm)8.89
Product Length5.84mm
Product TypeLED


Report a problem
Suggest a product