LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

1870147

$0.09 ea


  • Part no.: 1870147
  • Manufacturer: EVERLIGHT ELECTRONICS
  • Manufacturer no.: MV5353
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10000+ $0.09
50000+ $0.08
100000+ $0.073
NOTE:
  • • Order in multiples of 10,000
LED Uni-Color Yellow 585nm 2-Pin T-1 3/4


MV5353


Report a problem
Suggest a product
Specification Value
FamilyMV5353
Viewing Angle (deg)65
LED MaterialGaAsP
Lens AppearanceColored Diffused
Lens Dimensions5.08mmx5.08mmx7.87mm
Lens Shape TypeCircular
Continuous Forward Current-Max (mA)20
Maximum Forward Voltage per Color3V
Maximum Power Dissipation85mW
Peak Wavelength (nm)585
TypeUni-Color
Peak Reverse Voltage (V)5
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)100
MountingThrough Hole
Pin_Count2
Supplier_PackageT-1 3/4
Product Width5.84mm
Product Height (mm)8.89
Product Length5.84mm
CategoryStandard LED
Product TypeLED
Sub-CategoryThrough Hole
Number of LEDs1
ColorYellow
High BrightnessNo
Luminous Intensity (mcd)15


Report a problem
Suggest a product