Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

LED Uni-Color Yellow 585NM 2 Pin T-1 3/4

View MV5353: T-1 3/4 Single Color LED Yellow

MV5353: T-1 3/4 Single Color LED Yellow


Image is representative only
Everlight Electronics
Jameco Part no. 1870147
Manufacturer EVERLIGHT ELECTRONICS
Manufacturer no. MV5353
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.081

# of Unit Price
10000+ $0.081
50000+ $0.077
100000+ $0.072
NOTE:
  • • Order in multiples of 10,000
  • Availability:Ship  9 Wks ARO 

 Add to cart

T-1 3/4 SINGLE COLOR LED, YELLOW, 4.825 mm


MV5353


Report a problem
Suggest a product
Specification Value
FamilyMV5353
Viewing Angle (deg)65
LED MaterialGaAsP
Lens AppearanceColored Diffused
Lens Dimensions5.08mmx5.08mmx7.87mm
Lens Shape TypeCircular
Continuous Forward Current-Max (mA)20
Maximum Forward Voltage per Color3V
Maximum Power Dissipation85mW
Peak Wavelength (nm)585
TypeUni-Color
Peak Reverse Voltage (V)5
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)100
Specification Value
MountingThrough Hole
Pin_Count2
Supplier_PackageT-1 3/4
Product Width5.84mm
Product Height (mm)8.89
Product Length5.84mm
CategoryStandard LED
Product TypeLED
Sub-CategoryThrough Hole
Number of LEDs1
ColorYellow
High BrightnessNo
Luminous Intensity (mcd)15


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.