Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 3.15" (80mm)

Fan 12VDC 39.80 CFM 80X80X25 230MA Ball Bearings 10 Inch Leadsspd Snrul

View B011388-12H-3M: Fan 12VDC 39.80 CFM 80X80X25 230MA Ball Bearings 10 Inch Leadsspd Snrul

B011388-12H-3M: Fan 12VDC 39.80 CFM 80X80X25 230MA Ball Bearings 10 Inch Leadsspd Snrul

View Larger Image
Image is representative only
Globe Motors
Jameco Part no. 2125835
Manufacturer GLOBE MOTORS
Manufacturer no. B011388-12H-3M
Catalog 151 , page 57
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.49
50+ $2.95
100+ $2.49
500+ $1.95
  • Availability: Ship  today  

 Add to cart

COOLING FAN


Features:
  • Operating voltage: 12VDC
  • Voltage range: 6-13.8VDC
  • Rated Current: 230mA
  • Rated Input Power: 2.76W
  • Nominal Speed: 3200 rpm
  • Airflow: 46.55 CFM
  • Noise: 34 dBA
  • Size: 3.15" x 3.15" x 0.98"



Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)32.6
Connection (Leads)10" w/ conn
Length (mm)80
Width (mm)80
Height (mm)25
Specification Value
Air Flow (CFM)39.8
BearingBall
Current (mA)230
Power (Watts)2.76
Agency ApprovalsUL/CSA/TUV/CE


Report a problem
Suggest a product

RELATED PRODUCTS

Fan 12VDC 118 CFM 120X120X38 Ball Bearings 3-6" with ConnLck RtrUL/CSA

Buy Now  $7.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.