Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 3.15" (80mm)

Fan, 12VDC, 39.80 CFM, 80X80X25, 230MA, Ball Bearings, 10 Inch Leads(Spd Snr)Ul

View B011388-12H-3M: Fan 12VDC 39.80 CFM 80X80X25230MA Ball Bearings

B011388-12H-3M: Fan 12VDC 39.80 CFM 80X80X25230MA Ball Bearings

View Larger Image
Image is representative only
Globe Motors
Jameco Part no. 2125835
Manufacturer GLOBE MOTORS
Manufacturer no. B011388-12H-3M
Catalog 142 , page 89
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.49
50+ $2.95
100+ $2.49
500+ $1.95
  • Availability: Ship  today  

 Add to cart

COOLING FAN


Features:
  • Operating voltage: 12VDC
  • Voltage range: 6-13.8VDC
  • Rated Current: 230mA
  • Rated Input Power: 2.76W
  • Nominal Speed: 3200 rpm
  • Airflow: 46.55 CFM
  • Noise: 34 dBA
  • Size: 3.15" x 3.15" x 0.98"



Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)32.6
Connection (Leads)10 w/ conn
Length (mm)80
Width (mm)80
Height (mm)25
Specification Value
Air Flow (CFM)39.8
BearingBall
Current (mA)230
Power (Watts)2.76
Agency ApprovalsUL/CSA/TUV/CE


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,12VDC,98.6 CFM,120X120X25,SLEEVE BEARINGS,2 INCH WITH conn,UL/CE/TUV/CUL

Buy Now  $6.95


FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

Buy Now  $7.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.