Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

LED Bi-Color Green/Red 565NM/660NM 2 Pin T-1 3/4

View MV5491A: T-1 3/4 Dual Color LED Red/Green 5 Mm

MV5491A: T-1 3/4 Dual Color LED Red/Green 5 Mm


Image is representative only
Everlight Electronics
Jameco Part no. 1870374
Manufacturer EVERLIGHT ELECTRONICS
Manufacturer no. MV5491A
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
5000+ $0.19
25000+ $0.14
50000+ $0.13
NOTE:
  • • Order in multiples of 5,000
  • Availability:Ship  8 Wks ARO 

 Add to cart

T-1 3/4 DUAL COLOR LED, RED/GREEN, 5 mm


MV5491A


Report a problem
Suggest a product
Specification Value
FamilyMV5491A
Viewing Angle (deg)75
LED MaterialAlGaAs
Lens AppearanceColorless Diffused
Lens Dimensions5.08mmx5.08mmx7.87mm
Lens Shape TypeCircular
Continuous Forward Current-Max (mA)30
Maximum Forward Voltage per Color2.8V
Maximum Power Dissipation120mW
TypeBi-Color
Peak Reverse Voltage (V)5
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)100
MountingThrough Hole
Specification Value
Pin_Count2
Supplier_PackageT-1 3/4
Product Width5.84mm
Product Height (mm)8.89
Product Length5.84mm
CategoryStandard LED
Product TypeLED
Sub-CategoryThrough Hole
Number of LEDs2
ColorGreen/Red
High BrightnessNo
Luminous Intensity (mcd)5


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.