LED Uni-Color Red 635nm 2-Pin T-100

1870454

$0.089 ea


  • Part no.: 1870454
  • Manufacturer: EVERLIGHT ELECTRONICS
  • Manufacturer no.: MV57642
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10000+ $0.089
50000+ $0.079
100000+ $0.072
NOTE:
  • Order in multiples of 10,000
LED Uni-Color Red 635nm 2-Pin T-100


MV57642


Report a problem
Suggest a product
Specification Value
FamilyMV57642
TypeUni-Color
CategoryStandard LED
Sub-CategoryThrough Hole
Number of LEDs1
ColorRed
High BrightnessNo
Luminous Intensity (mcd)4
Viewing Angle (deg)90
LED MaterialGaAsP
Lens AppearanceColored Diffused
Lens Dimensions3mmx3mmx3.5mm
Lens Shape TypeCircular
Continuous Forward Current-Max (mA)30
Maximum Forward Voltage per Color3V
Maximum Power Dissipation120mW
Peak Wavelength (nm)635
Peak Reverse Voltage (V)5
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)100
MountingThrough Hole
Pin_Count2
Supplier_PackageT-100
Product Width3.15mm
Product Height (mm)4.5
Product Length3.15mm
Product TypeLED


Report a problem
Suggest a product