Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

LED Uni-Color Red 635NM 2 Pin T-100

View MV57642: T-1 Single Color LED

MV57642: T-1 Single Color LED


Image is representative only
Everlight Electronics
Jameco Part no. 1870454
Manufacturer EVERLIGHT ELECTRONICS
Manufacturer no. MV57642
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.089

# of Unit Price
10000+ $0.089
50000+ $0.079
100000+ $0.072
NOTE:
  • • Order in multiples of 10,000
  • Availability:Ship  9 Wks ARO 

 Add to cart

T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3 mm


MV57642


Report a problem
Suggest a product
Specification Value
FamilyMV57642
Viewing Angle (deg)90
LED MaterialGaAsP
Lens AppearanceColored Diffused
Lens Dimensions3mmx3mmx3.5mm
Lens Shape TypeCircular
Continuous Forward Current-Max (mA)30
Maximum Forward Voltage per Color3V
Maximum Power Dissipation120mW
Peak Wavelength (nm)635
TypeUni-Color
Peak Reverse Voltage (V)5
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)100
Specification Value
MountingThrough Hole
Pin_Count2
Supplier_PackageT-100
Product Width3.15mm
Product Height (mm)4.5
Product Length3.15mm
CategoryStandard LED
Product TypeLED
Sub-CategoryThrough Hole
Number of LEDs1
ColorRed
High BrightnessNo
Luminous Intensity (mcd)4


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.