Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

LED Uni-Color Red 2 Pin

View MV67539MP7: T-1 3/4 Single Color LED

MV67539MP7: T-1 3/4 Single Color LED


Image is representative only
Everlight Electronics
Jameco Part no. 1870622
Manufacturer EVERLIGHT ELECTRONICS
Manufacturer no. MV67539MP7
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
5000+ $0.19
25000+ $0.17
50000+ $0.16
NOTE:
  • • Order in multiples of 5,000
  • Availability:Ship  9 Wks ARO 

 Add to cart

T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5 mm


MV67539MP7


Report a problem
Suggest a product
Specification Value
FamilyMV67539MP7
Viewing Angle (deg)65
Lens AppearanceColored Diffused
Lens Dimensions4.63mmx4.63mmx4.65mm
Lens Shape TypeCircular
Maximum Forward Voltage per Color2.1V
TypeUni-Color
MountingThrough Hole
Pin_Count2
Product Width13.67mm
Specification Value
Product Height (mm)6.22
Product Length6.22mm(Max)
CategoryStandard LED
Product TypeLED
Sub-CategoryRight Angle
Number of LEDs1
ColorRed
High BrightnessNo
Luminous Intensity (mcd)15


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.