Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Inductors >> Inductors, Surface Mount

Ind Wirewound 820NH 5% 25.2MHZ 30Q-Factor 450MA 1210 Tape and Reel

View NLV32T-R82J-PF: NLV 1 Element 0.82 uH General Purpose Inductor SMD

NLV32T-R82J-PF: NLV 1 Element 0.82 uH General Purpose Inductor SMD

View Larger Image
Image is representative only
TDK Corporation
Jameco Part no. 1871756
Manufacturer TDK CORPORATION
Manufacturer no. NLV32T-R82J-PF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.15

# of Unit Price
2000+ $0.15
10000+ $0.13
20000+ $0.12
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship  15 Wks ARO 

 Add to cart

1 ELEMENT, 0.82 uH, GENERAL PURPOSE INDUCTOR, SMD


NLV32T-R82J-PF


Report a problem
Suggest a product
Specification Value
FamilyNLV
Test Frequency25.2MHz
Tolerance5%
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
PackagingTape and Reel
Case Size1210
Product Depth2.5mm
Product Height2.2mm
Specification Value
Product Length3.2mm
Product TypeInductor Surface Mount
Minimum Quality Factor30@25.2MHz
TechnologyWirewound
Inductance820nH
Maximum DC Current450mA
Maximum DC Resistance650mOhm
Maximum Self Resonant Frequency140MHz(Min)


Report a problem
Suggest a product

RELATED PRODUCTS

PT121 Series Radial High Q Fixed Inductors 8.2MH 10%

Buy Now  $0.99


Ind High Current Choke Bobbin Core 68uH 10% 1KHz Ferrite 804mA Axial

Buy Now  $0.85


Ind General Purpose 9.9uH 20% Ferrite Bulk

Buy Now  $6.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.