Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Microcontrollers

Arduino Nano V3.0

View A000005: Nano 3.0 Automatic Reset During Program Download (Microcontrollers)

A000005: Nano 3.0 Automatic Reset During Program Download (Microcontrollers)

View Larger Image
Image is representative only
Arduino
Jameco Part no. 2121148
Manufacturer ARDUINO
Manufacturer no. A000005
  RoHS compliant
Catalog 132 , page 161
Pricing & Availability

$38.95

# of Unit Price
1+ $38.95
5+ $36.95
  • Availability:Ship  2 Days ARO 

 Add to cart

Arduino Nano 3.0

Arduino Nano is a surface mount breadboard embedded version with integrated USB. It is small, complete, and breadboard friendly. It has everything that Diecimila/Duemilanove has (electrically) with more analog input pins and onboard +5V AREF jumper. Physically, it is missing power jack. The Nano will automatically sense and switch to the higher potential source of power, so there is no need for the power select jumper.

The Nano has the breadboard-ability of the Boarduino and the Mini+USB with smaller footprint than either, so users have more breadboard space. It has a pin layout that works well with the Mini or the Basic Stamp (TX, RX, ATN, GND on one top, power and ground on the other). This new version 3.0 comes with ATMEGA328 which offers more programming and data memory space. It is two layers, making it easier to hack and more affordable.

Features:

  • Automatic reset during program download
  • Power OK blue LED
  • Green (TX), red (RX) and orange (L) LED
  • Auto sensing/switching power input
  • Small mini-B USB for programming and serial monitor
  • ICSP header for direct program download
  • Standard 0.1" spacing DIP (breadboard friendly)
  • Manual reset switch

    Resources & Downloads

    Arduino Documentary: Open Source Hardware is Here


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Getting Started with Arduino Kit v2.0

    Buy Now  $69.95


    ARDUINO MEGA2560, REVISION 3

    Buy Now  $59.95


    The Arduino Starter Kit

    Buy Now  $99.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.