Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Infrared LEDs,Phototransistors

Phototransistor Chip Silicon NPN Darlington 935NM 2 Pin T-1

View OP535A: Phototransistor Photo Darlington Detector

OP535A: Phototransistor Photo Darlington Detector


Image is representative only
Optek Technology
Jameco Part no. 1872329
Manufacturer OPTEK TECHNOLOGY
Manufacturer no. OP535A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.19

# of Unit Price
5+ $1.19
25+ $1.05
50+ $0.95
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

PHOTO DARLINGTON DETECTOR


OPTO:IR-EMITTER/DETECTOR


Report a problem
Suggest a product
Specification Value
FamilyOP535
Maximum Light Current10500uA(Min)
Maximum Emitter Collector Voltage5V
Maximum Power Dissipation100mW
Maximum Collector Emitter Saturation Voltage1.1V
Maximum Collector Emitter Voltage15V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingThrough Hole
TypeChip
Pin_Count2
Supplier_PackageT-1
Specification Value
Package MaterialSilicon
Product Width4.19mm(Max)
Product Height5.08mm(Max) + 0.76mm
Product Length4.19mm(Max)
Product TypePhototransistor
Number of Channels per Chip1
Phototransistor TypePhotodarlington
PolarityNPN
Peak Wavelength935nm
Lens ColorGreen
Maximum Dark Current100nA


Report a problem
Suggest a product

RELATED PRODUCTS

REFLECTIVE OBJECT SWITCH SENSOR

Buy Now  $1.59


Quad NPN High Density Mounting Phototransistor 80 Volt

Buy Now  $1.65


T1 3/4 5mm Ambient Light Sensor Transistor 570nm

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.