Photodiode PIN Chip 850nm 2-Pin T-1 3/4

$1.19 ea


  • Part no.: 1872441
  • Manufacturer: OPTEK TECHNOLOGY
  • Manufacturer no.: OP999
  • RoHS Compliant
Pricing
# of units Price
1+ $1.19
10+ $1.09
100+ $0.99
500+ $0.85

T1-3/4 PIN Silicon Photodiode


Features:
  • Size: 5.3mm diameter
  • Forward voltage: 1.2V
  • Forward current: 1mA
  • Wavelength: 890nm
  • Power dissipation: 100mW

    Report a problem
    Suggest a product
  • Specification Value
    FamilyOP999
    Maximum Light Current15uA
    Maximum Rise Time5ns(Typ)
    Maximum Fall Time5ns(Typ)
    Maximum Power Dissipation100mW
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature100°C
    MountingThrough Hole
    TypeChip
    Pin_Count2
    Supplier_PackageT-1 3/4
    Product Height7.87mm(Max) + 1.02mm
    Product Length6.22mm(Max)
    Product TypePhotodiode
    Maximum Forward Voltage1.2V
    Photodiode MaterialAlGaAs|Si
    Photodiode TypePIN
    PolarityForward
    Peak Wavelength850nm
    Maximum Dark Current60nA


    Report a problem
    Suggest a product