Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Photodiode

Photo Diode; WAVELENGTH:860NM;

View OPF482: Fiber Optic Photodiode Detector Panel Mount

OPF482: Fiber Optic Photodiode Detector Panel Mount

View Larger Image
Image is representative only
Optek Technology
Jameco Part no. 1873815
Manufacturer OPTEK TECHNOLOGY
Manufacturer no. OPF482
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 40
Pricing & Availability

$18.29

# of Unit Price
1+ $18.29
10+ $16.85
100+ $15.85
  • Availability:Ship  3 Days ARO 

 Add to cart

FIBER OPTIC PHOTODIODE DETECTOR, PANEL MOUNT, ST CONNECTOR


PHOTO DIODE; WAVELENGTH:860nm;


Report a problem
Suggest a product
Specification Value
Mounting FeaturePANEL MOUNT
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Body Height (mm)20.57
Body Length or Diameter (mm)10.41
Reverse Voltage-Min (V)100
Dark Current (nA)0.1
Fiber Type50/125, 100/140, MMF
Specification Value
Responsivity (A/W)0.55
TypePHOTODIODE DETECTOR
Transmission TypeANALOG
Body Breadth (mm)12.7
Connection TypeST CONNECTOR
Operating Wavelength-Nom (nm)860


Report a problem
Suggest a product

RELATED PRODUCTS

REFLECTIVE OBJECT SWITCH SENSOR

Buy Now  $1.59


Quad NPN High Density Mounting Phototransistor 80 Volt

Buy Now  $1.65


T1 3/4 5mm Ambient Light Sensor Transistor 570nm

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.