PHOTO DIODE; WAVELENGTH:860nm;

$18.39 ea


  • Part no.: 1873815
  • Manufacturer: OPTEK TECHNOLOGY
  • Manufacturer no.: OPF482
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $18.39
10+ $16.95
100+ $15.95
Photodiode PIN Chip 905nm 0.55A/ Watt Sensitivity 3-Pin


PHOTO DIODE; WAVELENGTH:860nm;


Report a problem
Suggest a product
Specification Value
Reverse Voltage-Min (V)100
TypePHOTODIODE DETECTOR
Operating Wavelength-Nom (nm)860
Mounting FeaturePANEL MOUNT
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Body Height (mm)20.57
Body Length or Diameter (mm)10.41
Dark Current (nA)0.1
Fiber Type50/125, 100/140, MMF
Responsivity (A/W)0.55
Transmission TypeANALOG
Body Breadth (mm)12.7
Connection TypeST CONNECTOR


Report a problem
Suggest a product