Phototransistor IR Chip Plastic Silicon NPN Transistor 880nm 2-Pin Side Looker

$1.45 ea


  • Part no.: 1914015
  • Manufacturer: Microswitch/Honey
  • Manufacturer no.: SDP8436-003
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.45
25+ $1.28
50+ $1.15
NOTE:
  • Order in multiples of 5
Phototransistor IR Chip Silicon 880nm 2-Pin Side Looker


PHOTO TRANSISTOR DETECTOR


Report a problem
Suggest a product
Specification Value
FamilySDP8436
TypeIR Chip
Number of Channels per Chip1
Phototransistor TypePhototransistor
PolarityNPN
Peak Wavelength880nm
Lens ColorBlack
Maximum Dark Current100nA
Maximum Light Current17500uA
Maximum Emitter Collector Voltage5V
Maximum Rise Time15000ns(Typ)
Maximum Fall Time15000ns(Typ)
Maximum Power Dissipation100mW
Maximum Collector Emitter Saturation Voltage0.4V
Maximum Collector Emitter Voltage30V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count2
Supplier_PackageSide Looker
Package MaterialPlastic Silicon
Product Width4.29mm
Product Height3.3mm
Product Length4.57mm
Product TypePhototransistor
Half Intensity Angle Degrees18°


Report a problem
Suggest a product